
The ADF4110BRU is a phase-locked loop (PLL) from Analog Devices, operating within a temperature range of -40°C to 85°C. It features a maximum frequency of 550MHz and a nominal supply current of 4.5mA. The device is packaged in a TSSOP16 package and is designed for surface mount applications. The PLL is not radiation hardened and is not RoHS compliant due to the presence of lead in the contact plating.
Sign in to ask questions about the Analog Devices ADF4110BRU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADF4110BRU technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 550MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 17mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 4.5mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 4.5mA |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADF4110BRU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
