
Single, integer-N phase-locked loop (PLL) IC operating up to 550 MHz. Features a programmable prescaler and charge pump. Accepts CMOS input and provides a single output. Operates from a 2.7V to 5.5V supply voltage with a nominal supply current of 4.5mA. Packaged in a TSSOP for surface mounting, supplied in tape and reel.
Analog Devices ADF4110BRUZ-RL7 technical specifications.
| Package/Case | TSSOP |
| Frequency | 550MHz |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 550MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 4.5mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 5.5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4110BRUZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
