
Single, integer-N phase-locked loop (PLL) IC operating up to 1.4 GHz. Features a programmable prescaler and charge pump. Surface mountable in a 4mm x 4mm x 0.83mm LFCSP EP package with tin-matte contact plating. Operates from a 2.7V to 5.5V supply voltage with a typical supply current of 4.5mA. Suitable for applications requiring precise clock generation and frequency synthesis.
Analog Devices ADF4111BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Height | 0.83mm |
| Input | CMOS |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Frequency | 1.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 4.5mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 5.5mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4111BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
