The ADF4112BCP is a 1-output phase-locked loop (PLL) IC from Analog Devices, packaged in a 20-pin LFCSP-20. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 5.5V. This PLL IC is available in bulk packaging and is not RoHS compliant.
Sign in to ask questions about the Analog Devices ADF4112BCP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADF4112BCP technical specifications.
| Package/Case | LFCSP EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADF4112BCP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.