IC PLL FREQUENCY SYNTHESIZER, 4000 MHz, CQCC20, MO-220-VGGD, LFCSP-20, PLL or Frequency Synthesis Circuit
Sign in to ask questions about the Analog Devices ADF4113BCP-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADF4113BCP-REEL technical specifications.
| Package/Case | LFCSP EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 11mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADF4113BCP-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.