
Single, integer-N 4.0 GHz Phase-Locked Loop (PLL) IC featuring a programmable prescaler and charge pump. This surface mount component operates from a 2.7V to 5.5V supply, with a maximum supply current of 11mA. It offers a 4GHz maximum frequency and is housed in a 4mm x 4mm x 0.83mm LFCSP EP package with tin, matte contact plating. Designed for clock and timing applications, it boasts a wide operating temperature range of -40°C to 85°C.
Analog Devices ADF4113BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 4GHz |
| Height | 0.83mm |
| Input | CMOS |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 11mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 8.5mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 8.5mA |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| PLL | Yes |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 11mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4113BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
