
The ADF4113HVBRUZ-RL7 is a single-channel CMOS phase-locked loop (PLL) IC from Analog Devices. It operates over a supply voltage range of 2.7V to 5.5V and features a maximum frequency of 4GHz. The device is packaged in a 16-pin TSSOP package and is suitable for surface mount applications. The PLL IC is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
Sign in to ask questions about the Analog Devices ADF4113HVBRUZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADF4113HVBRUZ-RL7 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 11mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 16mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4113HVBRUZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
