The ADF4116BRU is a single PLL IC with a maximum frequency of 550MHz, operating within a temperature range of -40°C to 85°C. It is designed to work with a supply voltage between 2.7V and 5.5V, with a nominal supply current of 4.5mA. The device is packaged in a TSSOP16 package and is not RoHS compliant due to the presence of lead in the contact plating.
Analog Devices ADF4116BRU technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 550MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 4.5mA |
| Number of Circuits | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADF4116BRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.