
The ADF4116BRU-REEL is a 2-output phase-locked loop (PLL) IC from Analog Devices, packaged in a TSSOP-16 case. It operates over a temperature range of -40°C to 85°C and is suitable for use with supply voltages between 2.7V and 5.5V. This device is not RoHS compliant and is available on tape and reel for surface mount applications.
Analog Devices ADF4116BRU-REEL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Current | 5.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADF4116BRU-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
