
The ADF4116BRU-REEL7 is a phase-locked loop IC from Analog Devices, packaged in a TSSOP-16 package. It operates at a maximum frequency of 550MHz and has a maximum supply voltage of 5.5V. The IC is designed to function within an operating temperature range of -40°C to 85°C. It is not RoHS compliant and contains lead in its contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADF4116BRU-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Tin, Lead |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 550MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 4.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | No |
| Supply Current | 4.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADF4116BRU-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
