
Single, integer-N phase-locked loop (PLL) IC operating up to 550 MHz. Features a 16-terminal dual in-line package with a JEDEC R-PDSO-G16 code, measuring 5mm in length and 4.4mm in width. Industrial temperature grade with a range of -40°C to 85°C. Supports a supply voltage from 2.7V to 5.5V, with a nominal value of 3V.
Analog Devices ADF4116BRUZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Eccn Code | 5A991.B |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADF4116BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.