
Single, integer-N, 3.0 GHz Phase-Locked Loop (PLL) IC for clock and timing applications. Features a maximum operating frequency of 3GHz and operates from a 2.7V to 5.5V supply voltage. This surface mount component, housed in a TSSOP package, offers two outputs and a typical supply current of 6.5mA. It is RoHS compliant and suitable for operation within a -40°C to 85°C temperature range.
Analog Devices ADF4118BRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Frequency | 3GHz |
| Height | 1.05mm |
| Input | CMOS |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7.5mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 6.5mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 2 |
| Operating Supply Current | 6.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 6.5mA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4118BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
