
High voltage, fractional-N/integer-N PLL synthesizer for clock and timing applications. Features a maximum operating frequency of 3GHz with four outputs. Operates from a 3V to 3.6V supply range, with a nominal supply current of 50mA. Packaged in an LFCSP EP with tin, matte contact plating, suitable for surface mounting. Serial interface and CMOS input support.
Analog Devices ADF4150HVBCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 3GHz |
| Input | CMOS |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 4 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4150HVBCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
