
Fractional-N/Integer-N PLL Synthesizer, a single-circuit phase-locked loop IC, operates up to 3.5GHz. Featuring a serial interface and CMOS input, it is housed in a 5.1mm x 5.1mm x 0.75mm LFCSP EP package with tin contact plating. This surface mount component supports a supply voltage range of 3V to 3.6V and draws a maximum supply current of 50mA. It is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Analog Devices ADF4151BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin |
| Frequency | 3.5GHz |
| Height | 0.75mm |
| Input | CMOS |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Frequency | 3.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4151BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
