
Fractional-N/Integer-N PLL Synthesizer
Sign in to ask questions about the Analog Devices ADF4151BCPZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADF4151BCPZ-RL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 3.5GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4151BCPZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
