
Fractional-N Frequency Synthesizer
Sign in to ask questions about the Analog Devices ADF4153BRUZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADF4153BRUZ-RL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 20mA |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4153BRUZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
