
Fractional-N Frequency Synthesizer, a single-circuit PLL IC, operates up to 4GHz with a 2.7V to 3.3V supply voltage. Featuring a CMOS input and a single output, this surface mount component is housed in an LFCSP EP package with tin, matte contact plating. It offers a wide operating temperature range from -40°C to 125°C and a typical supply current of 20mA.
Analog Devices ADF4153YCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Height | 0.95mm |
| Input | CMOS |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 20mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 24mA |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4153YCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
