
High-performance fractional-N frequency synthesizer operating up to 4GHz. This integrated circuit features a single-channel PLL with a CMOS input and one output. Designed for surface mounting in an LFCSP EP package, it offers a wide operating temperature range of -40°C to +85°C and a supply voltage of 2.7V to 3.3V. The device exhibits a maximum supply current of 24mA and is RoHS compliant.
Analog Devices ADF4154BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 4GHz |
| Height | 0.83mm |
| Input | CMOS |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 24mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 20mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 24mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4154BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
