
The ADF4154BRUZ-RL7 is a CMOS phase-locked loop (PLL) with a maximum frequency of 4GHz and a nominal supply current of 20mA. It operates over a temperature range of -40°C to 85°C and is available in a TSSOP package. The PLL is RoHS compliant and is suitable for use in a variety of applications, including clock and timing circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADF4154BRUZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 20mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 20mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4154BRUZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
