
The ADF4156BCPZ-RL is a single PLL synthesizer with a maximum frequency of 6.2GHz. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 3.3V. The device is packaged in a lead-free LFCSP EP package and is suitable for surface mount applications. The PLL synthesizer is RoHS compliant and is available in a tape and reel packaging format.
Sign in to ask questions about the Analog Devices ADF4156BCPZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADF4156BCPZ-RL technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 6.2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 26mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 26mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 32mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4156BCPZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
