
The ADF4156BCPZ-RL7 is a single PLL circuit with a maximum operating frequency of 6.2GHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 3.3V. The device is packaged in a lead-free LFCSP EP package and is suitable for surface mount applications. It is compliant with RoHS regulations and is available in quantities of 1500 per reel.
Sign in to ask questions about the Analog Devices ADF4156BCPZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADF4156BCPZ-RL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 6.2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 26mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 26mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 32mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4156BCPZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
