
The ADF4156BRUZ-RL is a single PLL IC from Analog Devices, packaged in a TSSOP16 package. It operates over a temperature range of -40°C to 85°C and has a maximum operating frequency of 6.2GHz. The device is designed for use with a supply voltage of 2.7V to 3.3V and draws a nominal supply current of 26mA. The ADF4156BRUZ-RL is RoHS compliant and available in a tape and reel packaging format with 2500 units per package.
Analog Devices ADF4156BRUZ-RL technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 6.2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 26mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 26mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 26mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4156BRUZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
