
High resolution 6 GHz fractional-N frequency synthesizer, a single-circuit PLL IC. Features a 6GHz maximum frequency, operating from a 2.7V to 3.3V supply voltage with a typical 3V operating voltage. This surface mount component is housed in an LFCSP EP package with tin, matte contact plating, measuring 4.1mm in length and width, and 0.75mm in height. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 29mA.
Analog Devices ADF4157BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Height | 0.75mm |
| Input | CMOS |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 29mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 23mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 23mA |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4157BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
