
High resolution 6 GHz fractional-N frequency synthesizer, a single-circuit PLL IC, operates from a 2.7V to 3.3V supply range with a typical 3V. This surface mount component features a 6GHz maximum frequency and a 1-channel output, housed in a 1.2mm height TSSOP package with tin, matte contact plating. It offers a maximum supply current of 23mA and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADF4157BRUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADF4157BRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Frequency | 6GHz |
| Height | 1.2mm |
| Input | CMOS |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 23mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 23mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 23mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 29mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4157BRUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
