The ADF4169CCPZ is a 24-pin quad phase-locked loop (PLL) from Analog Devices, operating within a temperature range of -40°C to 125°C. It has a supply voltage range of 2.7V to 3.45V. The device is packaged in the HVQCCN package type, with a quad terminal position. It is designed for use in automotive-grade applications.
Analog Devices ADF4169CCPZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADF4169CCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.