The ADF4169WCCPZ-RL7 is a 24-terminal quad phase-locked loop (PLL) from Analog Devices, designed for operation over a temperature range of -40°C to 125°C. It is supplied with a voltage between 2.7V and 3.45V. The device is packaged in a 24-pin LFCSP-24 package. The PLL is designed for use in automotive applications, meeting the requirements of the Temperature Grade AUTOMOTIVE standard.
Analog Devices ADF4169WCCPZ-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADF4169WCCPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.