
Dual, Integer-N PLL with a maximum frequency of 2GHz. This surface mount integrated circuit features two elements and one output, operating from a 2.7V to 5.5V supply. It offers a maximum supply current of 21mA and is housed in a TSSOP package with tin, matte contact plating. The device operates within a temperature range of -40°C to 85°C.
Analog Devices ADF4208BRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 1.05mm |
| Input | CMOS |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 21mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Outputs | 1 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 14mA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4208BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
