The ADF4208BRUZ-REEL7 is an industrial-grade phase-locked loop IC from Analog Devices. It features a 20-pin TSSOP package and operates over a temperature range of -40 to 85°C. The device is powered by a supply voltage between 2.7 and 5.5V. With a single function, this PLL IC is designed for use in a variety of applications.
Sign in to ask questions about the Analog Devices ADF4208BRUZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADF4208BRUZ-REEL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 4.4 |
| Length | 6.5 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADF4208BRUZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.