
Dual, Integer-N Phase-Locked Loop (PLL) IC operating up to 2.7 GHz. Features two integrated circuits with one output, supporting CMOS input. Packaged in a 20-lead TSSOP with tin, matte contact plating, measuring 6.6mm length, 4.5mm width, and 0.95mm height. Operates from a 2.7V to 5.5V supply voltage, with typical supply current of 17.5mA. Suitable for surface mounting and operates within a temperature range of -40°C to 85°C.
Analog Devices ADF4212BRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 0.95mm |
| Input | CMOS |
| Lead Free | Contains Lead |
| Length | 6.6mm |
| Max Frequency | 2.7GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Outputs | 1 |
| Operating Supply Current | 11.5mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 17.5mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4212BRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
