
Dual Power PLL Frequency Synthesizer, a surface mount integrated circuit, operates with a maximum frequency of 2.4GHz. Featuring two elements and a single circuit, this LFCSP EP package component supports CMOS input and a supply voltage range of 2.7V to 3.3V, with an operating voltage of 3V. It exhibits a maximum supply current of 10mA and a nominal operating current of 7.5mA. The component is RoHS compliant and designed for operation between -40°C and 85°C.
Analog Devices ADF4212LBCPZ technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Height | 0.75mm |
| Input | CMOS |
| Lead Free | Contains Lead |
| Length | 4.1mm |
| Max Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 7.5mA |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 7.5mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tray |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4212LBCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
