
Dual Power PLL Frequency Synthesizer, a single-circuit phase-locked loop IC, operates up to 2.4GHz with a 3V nominal supply voltage (2.7V to 3.3V range). Featuring two elements and one output, this surface mount device is housed in a 6.5mm x 4.4mm x 1.05mm TSSOP package with tin, matte contact plating. It offers a maximum supply current of 10mA and operates within a temperature range of -40°C to 85°C.
Analog Devices ADF4212LBRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 1.05mm |
| Input | CMOS |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Max Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 7.5mA |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Outputs | 1 |
| Operating Supply Current | 7.5mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4212LBRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
