
Dual Power PLL Frequency Synthesizer, a single-circuit integrated circuit, offers a maximum frequency of 2.4GHz. Featuring two elements and CMOS input, it operates within a supply voltage range of 2.7V to 3.3V, with a nominal supply current of 7.5mA. This surface mount component is housed in a TSSOP package with tin, matte contact plating. It supports a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADF4212LBRUZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 2.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 7.5mA |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 7.5mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS Compliant | Yes |
| Supply Current | 7.5mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4212LBRUZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
