The ADF4213BCPZ-RL7 is an industrial-grade phase-locked loop (PLL) IC from Analog Devices. It features a 20-pin VQCCN package and operates over a supply voltage range of 2.7V to 5.5V. The IC is designed to withstand temperatures up to 85°C and as low as -40°C. It has a quad terminal position and is suitable for use in a variety of industrial applications.
Sign in to ask questions about the Analog Devices ADF4213BCPZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADF4213BCPZ-RL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N20 |
| Width | 4 |
| Length | 4 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Eccn Code | 5A991.B |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADF4213BCPZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.