
The ADF4216BRUZ-RL is a single CMOS PLL IC with a maximum operating frequency of 1.2GHz. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 2.7V and 5.5V, drawing a maximum current of 18mA. The device is packaged in a TSSOP-20 package and is mounted on the surface. It is compliant with RoHS regulations and is available in tape and reel packaging.
Sign in to ask questions about the Analog Devices ADF4216BRUZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADF4216BRUZ-RL technical specifications.
| Package/Case | TSSOP |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 1.2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4216BRUZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
