
Dual RF/IF Integer-N Phase-Locked Loop (PLL) IC, operating up to 3GHz. Features a single circuit with two elements and one output, supporting CMOS input. Housed in a 1.2mm height, 6.6mm length, 4.5mm width TSSOP package with tin, matte contact plating. Offers a wide operating voltage range of 2.6V to 3.3V, with a maximum supply current of 7mA. Suitable for surface mount applications, this RoHS compliant component operates between -40°C and 85°C.
Analog Devices ADF4218LBRUZ technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Tin, Matte |
| Height | 1.2mm |
| Input | CMOS |
| Lead Free | Contains Lead |
| Length | 6.6mm |
| Max Frequency | 3GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 7mA |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Number of Outputs | 1 |
| Operating Supply Current | 7mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4218LBRUZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
