The ADF4355-2BCPZ is a 32-pin industrial PLL IC from Analog Devices, featuring a supply voltage range of 3.13V to 3.45V and an operating temperature range of -40°C to 85°C. It has a quad terminal position and a JEDEC package code of S-XQCC-N32. The device is designed for industrial applications and has a temperature grade of INDUSTRIAL.
Analog Devices ADF4355-2BCPZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADF4355-2BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.