The ADF4355-2BCPZ-RL7 is an industrial-grade phase-locked loop (PLL) IC with 32 terminals in a 5mm x 5mm HVQCCN package. It operates over a temperature range of -40°C to 85°C and requires a supply voltage between 3.13V and 3.45V. This PLL IC is designed for use in industrial applications and features a quad terminal position.
Analog Devices ADF4355-2BCPZ-RL7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.13 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADF4355-2BCPZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.