
Integrated Integer-N Synthesizer/VCO with output frequencies from 2400-2725MHz, featuring a maximum operating frequency of 2.725GHz. This RF & Wireless IC operates with a supply voltage range of 3V to 3.6V, drawing a nominal supply current of 50mA. Housed in an LFCSP EP package, it supports surface mount installation and includes three outputs. The component operates within a temperature range of -40°C to 85°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADF4360-0BCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Frequency | 2.725GHz |
| Height | 0.83mm |
| Input | CMOS |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Frequency | 2.725GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 50mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 3 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4360-0BCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
