
Integrated Integer-N Synthesizer and VCO, operating from 2050 to 2450 MHz, features a maximum output frequency of 2.45 GHz. This surface mount component, housed in an LFCSP EP package, offers three outputs and operates with a supply voltage range of 3V to 3.6V, with a nominal supply current of 48mA. It supports CMOS input and has a maximum input voltage of 1.5V, with a maximum output voltage of 2.6V and maximum output current of 500µA. The device operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADF4360-1BCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADF4360-1BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Frequency | 2.45GHz |
| Height | 0.83mm |
| Input | CMOS |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Frequency | 2.45GHz |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500uA |
| Max Output Voltage | 2.6V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 48mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 3 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10mA |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4360-1BCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
