
RF Synthesizer and VCO IC, featuring an integrated Integer-N PLL for precise frequency generation. Operates across a 1600 to 1950 MHz output frequency range, with a maximum frequency of 1.95 GHz. Designed for surface mount installation in an LFCSP EP package, requiring a 3V to 3.6V supply voltage and consuming approximately 50mA of operating current. Offers three outputs and operates within a -40°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices ADF4360-3BCPZRL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADF4360-3BCPZRL7 technical specifications.
| Package/Case | LFCSP EP |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 1.95GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 48mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 3 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4360-3BCPZRL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
