
Integrated Integer-N Synthesizer and VCO for RF and wireless applications, operating from 1450 to 1750 MHz with a maximum frequency of 1.75 GHz. This surface mount component features three outputs and is housed in a 4mm x 4mm x 0.83mm LFCSP EP package with tin, matte contact plating. It requires a supply voltage between 3V and 3.6V, with a nominal supply current of 48mA, and operates within a temperature range of -40°C to 85°C. The input is CMOS compatible, and the device is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADF4360-4BCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Frequency | 1.75GHz |
| Height | 0.83mm |
| Input | CMOS |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Frequency | 1.75GHz |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500uA |
| Max Output Voltage | 2.6V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 48mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 3 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 490 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Termination | SMD/SMT |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4360-4BCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADF4360-4BCPZ
User guide for the ADF4360-4 evaluation board, covering hardware setup, software control, schematics, and BOM for testing integrated PLL and VCO performance.
