
The ADF4360-4BCPZRL7 is a 1-channel, 3-output CMOS phase-locked loop (PLL) IC from Analog Devices. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 3.6V. The device is packaged in a lead-free LFCSP EP package and is suitable for surface mount applications. The PLL IC is RoHS compliant and does not offer radiation hardening.
Sign in to ask questions about the Analog Devices ADF4360-4BCPZRL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADF4360-4BCPZRL7 technical specifications.
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 1.75GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 48mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 3 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4360-4BCPZRL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
