
The ADF4360-5BCP is a cellular RF IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed to operate with a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The IC is mounted using surface mount technology and is available in a 4 X 4 MM, MO-220-VGGD-2, LFCSP-24 package. The ADF4360-5BCP is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADF4360-5BCP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Outputs | 3 |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADF4360-5BCP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
