
Surface mount clock generator with 3 outputs, operating from a 3V to 3.6V supply. Features a 1.4GHz maximum output frequency and a 10MHz to 250MHz input range. This LFCSP EP packaged component offers a 1.4GHz frequency and operates within a -40°C to 85°C temperature range. It is RoHS compliant and supplied in tray packaging.
Analog Devices ADF4360-5BCPZ technical specifications.
| Package/Case | LFCSP EP |
| Frequency | 1.4GHz |
| Height | 1mm |
| Input | CMOS |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Frequency | 1.4GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 43mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 43mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 3 |
| Operating Supply Current | 45mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4360-5BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
