
Integrated Synthesizer and VCO, a single-circuit RF & Wireless IC designed for cellular applications. Features a PLL with three outputs, operating from a 3V to 3.6V supply range with a nominal current of 38mA. Achieves a maximum frequency of 1.8GHz, with operating temperatures from -40°C to 85°C. Packaged in LFCSP EP for surface mounting, supplied on tape and reel.
Sign in to ask questions about the Analog Devices ADF4360-7BCPZRL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADF4360-7BCPZRL7 technical specifications.
| Package/Case | LFCSP EP |
| Input | CMOS |
| Lead Free | Contains Lead |
| Max Frequency | 1.8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 38mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 3 |
| Operating Supply Current | 45mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4360-7BCPZRL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
