
RF & Wireless IC, Cellular IC. Clock Generator PLL with Integrated VCO, operating from 3V to 3.6V with a nominal supply current of 30mA. Features a maximum output frequency of 400MHz and three outputs. Input is CMOS with a serial interface. Packaged in an LFCSP EP for surface mounting, with dimensions of 4mm length and 4mm width, and a height of 0.83mm. Operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADF4360-9BCPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFCSP EP |
| Frequency | 400MHz |
| Height | 0.83mm |
| Input | CMOS |
| Interface | Serial |
| Lead Free | Contains Lead |
| Length | 4mm |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 5mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Nominal Supply Current | 30mA |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 3 |
| Operating Supply Current | 40mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADF4360-9BCPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Analog Devices ADF4360-9BCPZ
User guide for EV-ADF4360-9EB1Z evaluation board, facilitating performance testing of the ADF4360-9 integrated PLL and VCO with USB software control.
