Wideband microwave frequency synthesizer featuring an integrated voltage-controlled oscillator (VCO). This phase-locked loop (PLL) IC operates across an industrial temperature range of -40°C to 105°C with a nominal supply voltage of 3.3V. The component is housed in a 48-terminal S-XBGA-B48 package, measuring 7mm x 7mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-B48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |