The ADF4371BCCZ-RL7 is an industrial-grade phase-locked loop IC with 48 terminals, operating within a temperature range of -40 to 105 degrees Celsius. It has a nominal supply voltage of 3.3V and maximum/minimum supply voltages of 3.45V and 3.15V, respectively. The device is packaged in an S-XBGA-B48 package with a width and length of 7mm. It is designed for use in industrial applications.
Analog Devices ADF4371BCCZ-RL7 technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBGA-B48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.