
Wideband microwave synthesizer, a phase-locked loop (PLL) integrated circuit, features an integrated voltage-controlled oscillator (VCO). Operating across an industrial temperature range of -40°C to 85°C, this 32-terminal device utilizes a 3.3V nominal supply voltage, with a range of 3.15V to 3.45V. Packaged in a 5mm x 5mm S-XQCC-N32 quad-layout JEDEC package, it offers a single function.
Analog Devices ADF5355BCPZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADF5355BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.