Wideband microwave synthesizer featuring an integrated VCO, operating from a 3.15V to 3.45V supply with a nominal 3.3V. This 32-terminal, QUAD-positioned integrated circuit is housed in a 5mm x 5mm S-XQCC-N32 package. Designed for industrial temperature ranges, it functions between -40°C and 85°C, offering a single core function.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADF5355BCPZ-RL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N32 |
| Width | 5 |
| Length | 5 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.45 |
| Supply Voltage-Min (Vsup) | 3.15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADF5355BCPZ-RL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.